- RS庫存編號:
- 623-2916
- 製造零件編號:
- AZ 17/170-B1-2245
- 製造商:
- Schmersal
- RS庫存編號:
- 623-2916
- 製造零件編號:
- AZ 17/170-B1-2245
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
AZ17, Small Body
Suitable for installation where space is restricted or flush mounting on 30mm profile tubing
Not sensitive to dirty conditions by virtue of patented roller system
IP67 protection
Switch can be mounted in 4 directions w/o conversion allowing 8 actuation planes from the 2 actuator slots
Not sensitive to dirty conditions by virtue of patented roller system
IP67 protection
Switch can be mounted in 4 directions w/o conversion allowing 8 actuation planes from the 2 actuator slots
Note
Actuator must be ordered separately, see accessories
Standards
IEC/EN60947-5-1, BG-GS-ET-15
Approvals
BG, UL, CSA
Schmersal Standard Actuator for Safety Switch, 200mm Actuating Radius, 14.2g - AZ 17 Series - AZ 17/170-B1-2245
Improve the safety of your high-speed industrial equipment with this hardwearing actuator from Schmersal. The component is designed to work with AZ 17 safety switches to stop guard doors from opening when the machine is running. This prevents operator injury and machine damage to enhance safety in your workplace.
This actuator is made of a stainless steel material that's durable and corrosion-resistant, so it won't decay due to rust. It also has a rubber mounting pad that's abrasion-resistant to prevent scratching against the machine surface. You'll find this component useful in a variety of manufacturing and automation environments.
This actuator is made of a stainless steel material that's durable and corrosion-resistant, so it won't decay due to rust. It also has a rubber mounting pad that's abrasion-resistant to prevent scratching against the machine surface. You'll find this component useful in a variety of manufacturing and automation environments.
Features & Benefits
RoHS (Restriction of Hazardous Substances) compliant, meaning it contains only trace amounts of any harmful materials
Light weight of 14.2g to minimise strain on your equipment
Screw mounting style for quick and easy installation
Light weight of 14.2g to minimise strain on your equipment
Screw mounting style for quick and easy installation
Applications
Automated security gates
High-speed rotating machines
High-speed rotating machines
What should I do if the actuator isn't functioning properly?
If your actuator isn't functioning properly, it's probably misaligned with the safety switch. To resolve the issue, simply adjust its mounting angle so it's in line with the safety switch.
Interlock Switch
規格
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ 17 Safety Switch |
Actuator Type | Standard |
Material | Stainless Steel |