RS PRO Acetal Copolymer 1/2in Flared Nozzle

可享批量折扣

小計(1 包,共 2 件)*

HK$108.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 156 件從 2025年12月22日 起發貨
  • 加上 180 件從 2026年2月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
2 - 8HK$54.20HK$108.40
10 +HK$44.60HK$89.20

* 參考價格

RS庫存編號:
623-5123
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Type

Flared Nozzle

Systems

1/2in

Material

Acetal Copolymer

豁免

RS PRO Flared Nozzle,1/2 In


Install these flared nozzles from RS PRO onto your machine coolant system to make adjusting air or liquid delivery safe and easy. The component creates a thin pattern of liquid flow that increases in width the further the hose is from the target area.
The nozzle has been manufactured from acetal copolymer, a non-conductive thermoplastic that is safe to use near electric or extreme temperature environments. The material is also resistant to organic chemicals, so it holds its shape even when in contact with high-pressure coolant compounds.
The flared design gives your hand the axis power it needs to turn a tightly wound modular hose gradually and easily to the desired amount. Use these nozzles to create a secure connection between different parts of your coolant system. The two interchangeable parts mean you have a spare, or you can use them on two separate dials as you construct your hose system to fit your requirements.

Features and Benefits


• Acetal copolymer material
• 1/2 inch system
• Flared nozzle type
• Length of 30 mm
• Width of 34 mm (flare)

相关链接