RS PRO Acetal Copolymer 1/2 → 1/4in Reducer

可享批量折扣

小計(1 包,共 2 件)*

HK$78.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 102 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
2 - 8HK$39.20HK$78.40
10 +HK$32.25HK$64.50

* 參考價格

RS庫存編號:
623-5139
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Type

Reducer

Systems

1/2 → 1/4in

Material

Acetal Copolymer

豁免

1/2 in. to 1/4 in. Reducer


A high quality adjustable modular hose system, for coolants, fluids and air applications.This reducer enables a 1/2 in. hose system to feed directly into a 1/4 in. system.

Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

相关链接