小計(1 盒,共 2 件)*
HK$85.90
訂單超過 HK$250.00 免費送貨
有庫存
- 248 件準備從其他地點送貨
- 加上 240 件從 2026年8月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$85.90 | HK$42.95 |
* 參考價格
- RS庫存編號:
- 107-907
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 36mm | |
| Pull Force | 15.64kg | |
| Thickness | 7.7mm | |
| Attachment Type | Threaded M4 | |
| Length | 16mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 36mm | ||
Pull Force 15.64kg | ||
Thickness 7.7mm | ||
Attachment Type Threaded M4 | ||
Length 16mm | ||
Standards/Approvals No | ||
RS PRO Ferrite Pot Magnet With Hook
Introducing the RS PRO Ferrite Pot Magnet with Hook, a versatile and robust solution for all your holding and fastening needs. This high-quality magnet is designed to provide exceptional holding power, thanks to its unique construction and materials. Encased in a durable steel cup, the ferrite magnet is protected from damage while delivering reliable performance in various applications.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO Pot Magnet 36 mm Threaded M4, 15.6 kg Pull 7.7 mm
- Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- Eclipse Pot Magnet 32 mm Threaded M4, 8 kg Pull 15 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- Eclipse Pot Magnet 36 mm Hook, 10 kg Pull 8 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
- RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm