Hirschmann Function Indicator for use with GDM Series Rectangular Connector
- RS庫存編號:
- 168-5608
- 製造零件編號:
- 831839001 GDME LED 24 RD
- 製造商:
- Hirschmann
42 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:50)
HK$41.28
單位 | 每單位 | Per Bag* |
---|---|---|
50 - 200 | HK$41.28 | HK$2,064.00 |
250 + | HK$37.152 | HK$1,857.60 |
* 參考價格
- RS庫存編號:
- 168-5608
- 製造零件編號:
- 831839001 GDME LED 24 RD
- 製造商:
- Hirschmann
不相容
- COO (Country of Origin):
- DE
Hirschmann GDM Series Connector Accessory, Function Indicator, For GDM Series Rectangular Connector - 831839001 GDME LED 24 RD
This Hirschmann connector accessory with LED Function Indicator is designed to provide high-traffic solutions for electrical and mechanical industries. With its innovative features, this connector accessory offers reliable performance and ease of use.
Features & Benefits
• Easily compatible with GDM Series Rectangular Connectors
• LED function indicator for clear visual signals
• Function Indicator Accessory for precise functionality
• Robust construction for durability
• High-traffic capabilities for heavy usage scenarios
• LED function indicator for clear visual signals
• Function Indicator Accessory for precise functionality
• Robust construction for durability
• High-traffic capabilities for heavy usage scenarios
Applications
• Ideal for use in automation systems requiring precise function indicators
• Suitable for connecting various electronic components in the electrical industry
• Perfect for applications that demand high-traffic connectors for seamless operation
• Suitable for connecting various electronic components in the electrical industry
• Perfect for applications that demand high-traffic connectors for seamless operation
Can it be used with other connector types besides the GDM series rectangular connectors?
Yes, this Hirschmann connector accessory with LED Function indicator is compatible with various connector types.
Will it provide clear indication of functions with the LED indicator?
Yes, the LED function indicator ensures precise and visible signals for easy monitoring.
Is it suitable for high-traffic environments in the automation industry?
Yes, this connector accessory is designed to withstand heavy usage scenarios in automation applications.
Can it be used in both electronic and mechanical industries?
Yes, this accessory is versatile and suitable for applications in both electronic and mechanical fields.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL recognised component, CSA certified, VDE
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Attribute | Value |
---|---|
Accessory Type | Function Indicator |
For Use With | GDM Series Rectangular Connector |