- RS庫存編號:
- 226-4420
- 製造零件編號:
- 831826001 GDME LG 120
- 製造商:
- Hirschmann
當前暫無庫存,可於2024/8/13發貨,3 工作日送達。
已增加
單價 个
HK$72.43
單位 | Per unit |
1 - 12 | HK$72.43 |
13 - 24 | HK$70.85 |
25 + | HK$69.32 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 226-4420
- 製造零件編號:
- 831826001 GDME LG 120
- 製造商:
- Hirschmann
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Belden Hirschmann Connector Accessory, Function Indicator Type, 8A Current Rating - GDM Series - 831826001 GDME LG 120
Keen to know your connector's power status? Turn to this Belden Hirschmann function indicator. It lights up when power flows through it, so you get a clear signal of a plug's switch position at a glance. Thanks to the bright glow lamp, it stands out in standard lighting conditions. Installation is a breeze, as it slots onto a cable socket (283-8093). Compatibility with AC and DC loads makes this a versatile fit for common power supplies.
Features & Benefits
Central fixing hole ensures a secure fit to a connector
Handles current up to 8A to work with demanding loads
Operating temperature range from -40ºC to +110ºC for reliable signalling in harsh environments
Handles current up to 8A to work with demanding loads
Operating temperature range from -40ºC to +110ºC for reliable signalling in harsh environments
Applications
Manufacturing industry
Control devices
Material handling
Control devices
Material handling
Do I need to fit a separate power supply for this product?
No, this indicator draws power from its connector, so you can skip the hassle of arranging an extra supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL recognised component, CSA certified, VDE
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
規格
Attribute | Value |
---|---|
Accessory Type | Function Indicator |
For Use With | GDM Series Rectangular Connector |