- RS庫存編號:
- 201-3952
- 製造零件編號:
- 0804101
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/12發貨,4 工作日送達。
已增加
單價 个(每托盘 5 )
HK$86.816
單位 | Per unit | Per Pack* |
5 - 20 | HK$86.816 | HK$434.08 |
25 + | HK$85.08 | HK$425.40 |
* 參考價格 |
- RS庫存編號:
- 201-3952
- 製造零件編號:
- 0804101
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix Contact Socket has J type pin connector pattern and screw connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
LED display
-20°C to 60°C ambient temperature
Polyamide insulating material
LED display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Switzerland |
Current Rating | 16A |
Mounting Type | DIN Rail |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Gender | Female |