- RS庫存編號:
- 835-6862
- 製造零件編號:
- PS5266-XHG
- 製造商:
- PASS & SEYMOUR
- RS庫存編號:
- 835-6862
- 製造零件編號:
- PS5266-XHG
- 製造商:
- PASS & SEYMOUR
法例與合規
不適用
產品詳細資訊
PS5 Extra-Hard Use Series
The Legrand Extra Hard Use series of NEMA plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Impact and corrosion resistant body
Integral flexible rubber grommet
Integral flexible rubber grommet
規格
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | USA |
Current Rating | 15A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | NEMA 5 - 15P |
Voltage Rating | 125 V |
Pole Format | 2P+E |
Colour | Black, Clear |
Gender | Male |
Body Material | Nylon |
Termination Method | Screw |