- RS庫存編號:
- 624-5530
- 製造零件編號:
- 770291209
- 製造商:
- Georg Fischer
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$92.672
單位 | Per unit | Per Pack* |
5 - 25 | HK$92.672 | HK$463.36 |
30 - 120 | HK$88.966 | HK$444.83 |
125 + | HK$85.258 | HK$426.29 |
* 參考價格 |
- RS庫存編號:
- 624-5530
- 製造零件編號:
- 770291209
- 製造商:
- Georg Fischer
法例與合規
不適用
- COO (Country of Origin):
- AT
產品詳細資訊
Plain Plug - Malleable Iron - BSTPM
This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
Intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Malleable Fittings – Plugs & Nuts
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
規格
Attribute | Value |
---|---|
Fitting Type | Plain Plug |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |
Thread Size 1 | 2in |
Finish | Galvanised |