Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T1
- RS庫存編號:
- 344-929
- 製造零件編號:
- VABV-S2-2S-G12-CB-T1
- 製造商:
- Festo
小計(1 件)*
HK$954.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$954.80 |
* 參考價格
- RS庫存編號:
- 344-929
- 製造零件編號:
- VABV-S2-2S-G12-CB-T1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S2-2S-G12-CB-T1 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S2-2S-G12-CB-T1 | ||
- COO (Country of Origin):
- DE
The Festo Manifold Sub-Base redefines functionality in pneumatic systems, offering seamless connectivity and robust performance. Constructed from die-cast aluminium, it delivers not only a solid structural integrity but also remarkably weighs just 610 grams. The sub-base is engineered to support multiple pneumatic connections, making it an ideal choice for complex configurations. Designed with compliance in mind, this model meets both EU and UK regulations, ensuring it can operate efficiently in diverse environments. Its corrosion resistance rated as CRC 0 makes it suitable for various industrial applications, where exposure to challenging elements is a concern. With a construction width of just 59 mm, this compact solution not only saves space but also integrates effortlessly into existing setups. Always subject to change, it reflects the latest advancements in pneumatic technology and operational excellence.
Meets stringent safety requirements with CE and UKCA markings
Corrosion resistance ensures longevity in harsh environments
Compact design facilitates easy integration into limited spaces
Compliant with RoHS directives for environmentally conscious operations
Corrosion resistance ensures longevity in harsh environments
Compact design facilitates easy integration into limited spaces
Compliant with RoHS directives for environmentally conscious operations
相关链接
- Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T2
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T1
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T2
- Festo VABV series Manifold Base, 560841
- Festo VABV series Sub Base, VABV-S1-2SB-G12
- Festo VABV-S2 series NPT 3/8 Manifold Base for use with Pneumatic Valves, 542461
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T1
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T2