小計(1 件)*
HK$430.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$430.50 |
* 參考價格
- RS庫存編號:
- 344-980
- 製造零件編號:
- VABV-S1-2SB-N12
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Sub-base | |
| Model Number | VABV-S1-2SB-N12 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Manufacturer Series VABV | ||
Type Manifold Sub-base | ||
Model Number VABV-S1-2SB-N12 | ||
- COO (Country of Origin):
- CN
The Festo Manifold Sub-Base is meticulously designed for efficient pneumatic operations, ensuring a seamless experience for users in demanding environments. Featuring robust die-cast aluminium construction, it promises durability while being compatible with industry standards, particularly ISO 5599-1. The integrated functionalities, including a throttle plate for exhaust-air management and a versatility in operating pressure, cater adeptly to a broad range of applications and challenging operational conditions. Designed with a focus on reliability, this model also accommodates high media temperatures and various ambient climates, making it the ideal choice for professionals seeking a dependable solution in automation.
Constructed from lightweight, yet strong die cast aluminium
Supports a range of operating pressures to suit diverse needs
Ensures compatibility with lubricated compressed air operations
Exhaust air efficiency achieved through a precision throttle plate
Complies with EU Low Voltage Directive for added assurance
Designed to handle various media temperatures without compromising performance
CE marked for compliance with safety standards
Supports a range of operating pressures to suit diverse needs
Ensures compatibility with lubricated compressed air operations
Exhaust air efficiency achieved through a precision throttle plate
Complies with EU Low Voltage Directive for added assurance
Designed to handle various media temperatures without compromising performance
CE marked for compliance with safety standards
相关链接
- Festo VABV series Sub Base, VABV-S1-2SB-G12
- Festo VABV series Sub Base, VABV-S1-1SB-N38
- Festo VABV series Sub Base, VABV-S1-1SB-G38
- Festo VABS series Sub Base, VABS-S1-2S-N12
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T1
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T2
- Festo VABV series Sub Base, VABV-S6-1Q-G38-CB-T5
- Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T1