SMC SS5Y5 series 4 station Manifold, SS5Y5-42-04-02F-Q

小計(1 件)*

HK$912.00

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$912.00

* 參考價格

RS庫存編號:
362-189
製造零件編號:
SS5Y5-42-04-02F-Q
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Number of Stations

4

Manufacturer Series

SS5Y5

Type

Manifold

Model Number

SS5Y5-42-04-02F-Q

COO (Country of Origin):
CN
The SMC 25A-SS5Y5 is a Series 5000 manifold with individual wiring. It is compatible with the rechargeable battery production environment and supports up to 20 stations as standard. This manifold is designed for individual wiring and is ideal for environments where flexibility and ease of integration are required.

Individually connected valves
15 ports available

相关链接