Festo FR-4 series G 1/4 Manifold, 7849

小計(1 件)*

HK$174.10

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$174.10

* 參考價格

RS庫存編號:
175-2186
製造零件編號:
FR-4-1/4-C
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Connection Port Thread

G 1/4

Manufacturer Series

FR-4

Type

Manifold

Body Material

Aluminium

Thread Standard

G

Model Number

7849

豁免

COO (Country of Origin):
IN

Festo FR-4 Series Manifold, FR-4 - FR-4-1/4-C


This compact manifold by Festo from the FR-4 series, is a high-traffic solution for various automation needs. It offers exceptional technical specifications to enhance operational efficiency and reliability.

Features & Benefits


• Nominal sise of 11.5 mm ensures compatibility with various setups, providing flexibility in installation
• Suitable for use with compressed air in accordance with ISO8573-1:2010, guaranteeing reliable performance
• Corrosion resistance classification of CRC 0, ensuring durability and longevity even in harsh environments
• Operating temperature range from -10°C to 80°C, making it versatile for different working conditions
• Lightweight construction of just 60g, making it easy to handle and install
• Three outputs and one supply line allow for efficient distribution and control of pneumatic systems
• Materials conforming to RoHS standards ensure environmental compliance and safety

Applications


• Ideal for use in pneumatic systems requiring a manifold block for distribution purposes
• Suitable for setups where compressed air is the primary operating medium
• Can be used for applications where corrosion resistance and temperature tolerance are essential

Can it withstand extreme temperatures?


It is designed to operate within a wide range of temperatures from -10°C to 80°C.

Will it work with lubricated operations?


Yes, lubricated operation is possible and subsequently required for further usage.

Is it lightweight?


The manifold weighs only 60g, making it easy to handle during installation.

Can it be used in corrosive environments?


With a corrosion resistance classification of CRC 0, it is suitable for applications with no corrosion stress.

Does it comply with environmental standards?


Yes, the materials used conform to RoHS regulations, ensuring environmental safety.

相关链接