Festo VABE series DNA station End Plate, 543414
- RS庫存編號:
- 202-2790
- 製造零件編號:
- VABE-S6-1LT-C-M1-S37
- 製造商:
- Festo
小計(1 件)*
HK$714.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$714.80 |
* 參考價格
- RS庫存編號:
- 202-2790
- 製造零件編號:
- VABE-S6-1LT-C-M1-S37
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Number of Stations | DNA | |
| Manufacturer Series | VABE | |
| Type | End Plate | |
| Body Material | Aluminium | |
| Model Number | 543414 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Number of Stations DNA | ||
Manufacturer Series VABE | ||
Type End Plate | ||
Body Material Aluminium | ||
Model Number 543414 | ||
- COO (Country of Origin):
- DE
The Festo multi-pin node VABE-S6-1LT-C-M1-S37 For valve terminals VTSA and VTSA-F.
Assembly position Any and maximum number of valve positions (* 16 with bedtable valves, * 32 with nonstable valves), Nominal operating voltage DC 24 V, Permissible voltage fluctuation +/- 10 %, Corrosion resistance classification CRC 0 - No corrosion stre
相关链接
- Festo VABE series DNA station Manifold End Base, 539238
- Festo VABE series DNA station Connection Plate, 543412
- Festo VABE series 4 station Manifold End Base, 539236
- Festo VABE series 4 station Manifold End Base, 539234
- Festo VABE series 4 station Manifold End Base, 539235
- Festo VABD series DNA station Connection Plate, 539228
- Festo VABD series DNA station Connection Plate, 539227
- Festo VABD series DNA station Connection Plate, 539229