Festo VABF series Manifold, 543524

小計(1 件)*

HK$1,401.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,401.70

* 參考價格

RS庫存編號:
203-0191
製造零件編號:
VABF-S3-2-R1C2-C-6
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

543524

COO (Country of Origin):
DE
The Festo VABF series of regulator plate used VDMA-01/02 which has standard port pattern to 15407-1. It using aluminium die cast material for regulating plate. Its output pressure constant with secondary exhaust. Its width size is 18mm and assembled in any position.

Protection class IP65
Ambient temperature -5 to 50 °C

相关链接