Festo VABM series 12 station Manifold Strip, 566651

小計(1 件)*

HK$1,519.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,519.70

* 參考價格

RS庫存編號:
203-1422
製造零件編號:
VABM-L1-14W-G14-12
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Number of Stations

12

Manufacturer Series

VABM

Type

Manifold Strip

Thread Size

1/4 in, 1/8 in, M5

Thread Standard

G, Metric

Model Number

566651

COO (Country of Origin):
DE
The Festo VABM series 12-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).

Grid dimension = 16 mm
Assembly position = any
Operating pressure = -0.9bar - 10 bar

相关链接