小計(1 件)*
HK$449.73
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$449.73 |
* 參考價格
- RS庫存編號:
- 237-3744
- 製造零件編號:
- SS5YJ5-20-05-00F-Q
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Number of Stations | 5 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SYJ5000 | |
| Type | Manifold | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Number of Stations 5 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SYJ5000 | ||
Type Manifold | ||
Thread Size 1/8in | ||
Thread Standard G | ||
- COO (Country of Origin):
- JP
The SMC SS5YJ5000 series valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs, and allows for direct control by PLC output relay.
Bar stock type manifold for SYJ5000 valves
Valves individually wired
Maximum 20 stations available as standard
Valves individually wired
Maximum 20 stations available as standard
相关链接
- SMC SYJ5000 series 20 station G 1/8 Manifold Base, SS5YJ5-20-04-00F-Q
- SMC SY3000 series 6 station G 1 Manifold
- SMC SYJ5000 series 3 station M5 Manifold Base, SS5YJ5-41-03-M5F-Q
- SMC SYJ5000 series 2 station M5 Manifold Base, SS5YJ5-41-02-M5F-Q
- SMC SYJ5000 series 6 station One-Touch Fitting 6 mm Manifold Base, SS5YJ5-42-06-C6F-Q
- SMC SY5000 series 5 station G 1 Manifold
- SMC SYJ7000 series 5 station G 1/4 Manifold
- SMC SS5Y3 series 5 station Manifold, SS5Y3-20-05-00F-Q