Crouzet Sub Base

小計(1 包,共 5 件)*

HK$2,198.20

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 +HK$439.64HK$2,198.20

* 參考價格

RS庫存編號:
238-2489
製造零件編號:
81517101
製造商:
Crouzet
COO (Country of Origin):
MA
The Crouzet pneumatic baseplate internal diameter of 4 mm used for pneumatic valve modules. It has a sub-base of 35mm and push-in connection for external tubing of 6mm dia.

Sub-base of 35mm
DIN rail mounting
Operating temperature in dry air -10°C to 50°C
Operating pressure is 2 bars to 8 bars

相关链接