RS PRO Zinc Plated Steel Ankerbolt 6mm x 50mm, 5mm Fixing Hole
- RS庫存編號:
- 174-3301
- 製造商:
- RS PRO
200 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:25)
HK$3.172
單位 | 每單位 | Per Bag* |
---|---|---|
25 + | HK$3.172 | HK$79.30 |
* 參考價格
- RS庫存編號:
- 174-3301
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
Features
The Pan Head Anchor is a self tapping anchor for use in a variety of base materials. The Pan Head gives a wide bearing area to give greater contact with fixture. The undercutting action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance - quick and simple installation.
規格
Attribute | Value |
---|---|
Thread Size | 6mm |
Type | Ankerbolt |
Length | 50mm |
Fixing Hole Diameter | 5mm |
Material | Zinc Plated Steel |