RS PRO Zinc Plated Steel Ankerbolt 6mm x 50mm, 5mm Fixing Hole
- RS庫存編號:
- 174-3308
- 製造商:
- RS PRO
170 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:10)
HK$3.593
單位 | 每單位 | Per Bag* |
---|---|---|
10 - 40 | HK$3.593 | HK$35.93 |
50 + | HK$2.957 | HK$29.57 |
* 參考價格
- RS庫存編號:
- 174-3308
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
Features
The Hexagon Flange Head Anchor is a self tapping anchor for use in a variety of base materials such as concrete, brick, stone & concrete blocks. The self tapping action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance. It has a quick and simple installation.
規格
Attribute | Value |
---|---|
Thread Size | 6mm |
Type | Ankerbolt |
Length | 50mm |
Fixing Hole Diameter | 5mm |
Material | Zinc Plated Steel |