RS PRO Zinc Plated Steel Ankerbolt 10mm x 130mm, 8mm Fixing Hole
- RS庫存編號:
- 174-3313
- 製造商:
- RS PRO
50 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:10)
HK$13.23
單位 | 每單位 | Per Bag* |
---|---|---|
10 - 40 | HK$13.23 | HK$132.30 |
50 + | HK$10.889 | HK$108.89 |
* 參考價格
- RS庫存編號:
- 174-3313
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
Features
The Hexagon Head Anchor is a self tapping anchor for use in a variety of base materials such as concrete, brick, stone & concrete blocks. The self tapping action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance. It has a quick and simple installation.
規格
Attribute | Value |
---|---|
Thread Size | 10mm |
Type | Ankerbolt |
Length | 130mm |
Fixing Hole Diameter | 8mm |
Material | Zinc Plated Steel |