RS PRO Zinc Plated Steel Ankerbolt 10mm x 150mm, 8mm Fixing Hole

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 袋,共 10 件)*

HK$137.10

Add to Basket
選擇或輸入數量
有库存
  • 240 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
每袋*
10 - 40HK$13.71HK$137.10
50 +HK$11.28HK$112.80

* 參考價格

RS庫存編號:
174-3314
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Thread Size

10mm

Type

Ankerbolt

Length

150mm

Fixing Hole Diameter

8mm

Material

Zinc Plated Steel

豁免

Features


The Hexagon Head Anchor is a self tapping anchor for use in a variety of base materials such as concrete, brick, stone & concrete blocks. The self tapping action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance. It has a quick and simple installation.

相关链接