RS PRO Ankerbolt 12 x 100mm x 100mm, 14mm Fixing Hole
- RS庫存編號:
- 177-6884
- 製造商:
- RS PRO
5 現貨庫存,可於3工作日發貨。
單價 毎包:10 个
HK$187.65
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$187.65 | HK$18.765 |
5 + | HK$154.44 | HK$15.444 |
* 參考價格
- RS庫存編號:
- 177-6884
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
The Ankerbolt is a self tapping anchor for use in a variety of base materials. The undercutting action provides a positive anchorage with no expansion forces.The wide range of types and sizes gives flexibility of choosing the correct anchor according to the fixture thickness.
Undercutting Action
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
規格
Attribute | Value |
---|---|
Thread Size | 12 x 100mm |
Type | Ankerbolt |
Length | 100mm |
Fixing Hole Diameter | 14mm |
Maximum Fixing Thickness | 25 (Deep Embedment), 50 (Shallow Embedment) |