RS PRO Hammer In Anchor 8 x 60mm x 60mm, 8mm Fixing Hole
- RS庫存編號:
- 177-6908
- 製造商:
- RS PRO
42 現貨庫存,可於3工作日發貨。
單價 毎包:20 个
HK$66.76
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$66.76 | HK$3.338 |
5 + | HK$54.94 | HK$2.747 |
* 參考價格
- RS庫存編號:
- 177-6908
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
A countersunk, ribbed plug manufactured from PA6 nylon and fitted with a Zinc Plated or Grade 304 Stainless Steel drive screw. Suitable for use in Concrete, Brick, Concrete Blocks, & Natural Stone. Restricted use in Hollow bricks and blocks and Aerated Concrete Blocks. Hammer screws are suitable for use in most solid base materials ranging from reinforced concrete, concrete blocks, brickwork and natural stone. They can also be used in Aerated Concrete Blocks, but their load capacity will be limited by the strength of the block. Hammer screws can also be used in Hollow Base Materials but their use will be restricted by the thickness of the wall of the brick or block.
Drive Screw
Countersunk Collar
Ribbed Plug
Applications:
Timber Battens, Frame Ties, Electrical Boxes, Suspended Ceiling Trim, Conduit clips.
Countersunk Collar
Ribbed Plug
Applications:
Timber Battens, Frame Ties, Electrical Boxes, Suspended Ceiling Trim, Conduit clips.
規格
Attribute | Value |
---|---|
Thread Size | 8 x 60mm |
Type | Hammer In Anchor |
Length | 60mm |
Fixing Hole Diameter | 8mm |
Maximum Fixing Thickness | 20mm |