RS PRO Through Bolt 20 x 170 mm x 170 mm, 20 mm Fixing Hole
Use this RS PRO through bolt to fasten a heavy load into a dense body material. The through bolt's body is a steel construction that can withstand sudden escalations in strain without loosening or giving way. Its surface has a coating of zinc to keep the bolt resistant to rusting and corrosion build-ups over time. You'll find the through bolt's design makes it easily driven into dense stone or concrete. As the bolt tightens, its metal ring fixes the bolt to the material for an unyielding hold. Some common applications include outdoor seating, warehouse racking and facade systems. It conforms to the European Technical Assessment (ETA) criteria for through bolts to certify its quality and its consistency.
Features and Benefits
Fixing hole diameter of 20 mm Length of 170 mm Maximum fixing thickness of 63 mm Thread size of 20 x 170 mm Through bolt type