RS PRO Metal Masonry Anchor M5 x 60 x 60mm, 9mm Fixing Hole
- RS庫存編號:
- 177-6992
- 製造商:
- RS PRO
小計(1 袋,共 25 件)*
HK$38.10
订单金额满 HK$250.00 享免费送货服务
暂时缺货
- 24 件在 2025年12月24日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$38.10 | HK$1.524 |
* 參考價格
- RS庫存編號:
- 177-6992
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread Size | M5 x 60 | |
| Type | Wall Anchor | |
| Length | 60mm | |
| Fixing Hole Diameter | 9mm | |
| Maximum Fixing Thickness | 23mm | |
| Material | Metal | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread Size M5 x 60 | ||
Type Wall Anchor | ||
Length 60mm | ||
Fixing Hole Diameter 9mm | ||
Maximum Fixing Thickness 23mm | ||
Material Metal | ||
豁免
An all metal cavity, expanding cavity xing suitable for use in plasterboard and any other cavity application. With 5 expanding legs the Hollow Wall Anchor provides the maximum bearing area to withstand lateral and shear loads.Hollow wall Anchors are suitable for use in most cavity situations such as plasterboard, hollow blocks and hollow clay pots. They can be expanded either by tightening the screw or for more rapid installation the use of a Hollow Wall Anchor Setting Tool. The loading of the xing is often determined by the strength of the base material.
Pan Head Screw
Anti Rotation
Lugs Flange Head
Five Way Expansion
Typical Applications
Fixing small cupboards, mirrors, pictures or hanging light suspended ceilings.
Anti Rotation
Lugs Flange Head
Five Way Expansion
Typical Applications
Fixing small cupboards, mirrors, pictures or hanging light suspended ceilings.
相关链接
- RS PRO Metal Masonry Anchor M5 x 45 x 45mm, 9mm Fixing Hole
- RS PRO Metal Masonry Anchor M6 x 60 x 60mm, 10mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 60mm, 12mm Fixing Hole
- RS PRO Hammer In Anchor 6 x 60mm x 60mm, 6mm Fixing Hole
- RS PRO Hammer In Anchor 8 x 60mm x 60mm, 8mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 100mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 65mm, 8mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 75mm, 10mm Fixing Hole