RS PRO Bright Zinc Plated Sleeve Anchor 8 x 65mm x 65mm, 9mm Fixing Hole
- RS庫存編號:
- 177-7070
- 製造商:
- RS PRO
27 現貨庫存,可於3工作日發貨。
單價 毎包:10 个
HK$59.67
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$59.67 | HK$5.967 |
5 + | HK$49.11 | HK$4.911 |
* 參考價格
- RS庫存編號:
- 177-7070
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
A zinc plated, yellow passivated, torque controlled, sleeve anchor. Suitable for use in non cracked concrete, dense concrete blocks, solid bricks and some natural stone.
Through Fixing
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
規格
Attribute | Value |
---|---|
Thread Size | 8 x 65mm |
Type | Sleeve Anchor Hex Nut |
Length | 65mm |
Fixing Hole Diameter | 9mm |
Maximum Fixing Thickness | 30mm |
Material | Bright Zinc Plated |