nVent CADDY Steel Drop In Anchor M10 x 30mm, 10mm Fixing Hole
- RS庫存編號:
- 277-6618
- 製造零件編號:
- 593200
- 製造商:
- nVent CADDY
小計(1 盒,共 50 件)*
HK$703.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$703.60 | HK$14.072 |
* 參考價格
- RS庫存編號:
- 277-6618
- 製造零件編號:
- 593200
- 製造商:
- nVent CADDY
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent CADDY | |
| Thread Size | M10 | |
| Type | Drop In Anchor | |
| Length | 30mm | |
| Fixing Hole Diameter | 10mm | |
| Material | Steel | |
| 選取全部 | ||
|---|---|---|
品牌 nVent CADDY | ||
Thread Size M10 | ||
Type Drop In Anchor | ||
Length 30mm | ||
Fixing Hole Diameter 10mm | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The nVent CADDY Striking peg is suitable for redundant non structural systems on cracked and uncracked concrete. It comes with R30-R120 fire rating for fire exposed anchor design.
Internal thread facilitates removal and functionality
Installs flush or below base surface
Installs flush or below base surface
相关链接
- nVent CADDY Steel Drop In Anchor M8 x 30mm, 8mm Fixing Hole
- nVent CADDY Steel Drop In Anchor M6 x 30mm, 6mm Fixing Hole
- nVent CADDY Steel Bolt Anchor M10 x 135mm, 10mm Fixing Hole
- RS PRO Drop In Anchor M10 x 30mm, 12mm Fixing Hole
- RS PRO Drop In Anchor M10 x 40mm, 12mm Fixing Hole
- RS PRO Steel Drop In Anchor M10 x 40mm, 12mm Fixing Hole
- RS PRO Stainless Steel Drop In Anchor M10 x 40mm, 12mm Fixing Hole
- nVent CADDY Steel Bolt Anchor M8 x 115mm, 8mm Fixing Hole