RS PRO Carbon Steel Concrete Anchor M6 x 120mm, 6mm Fixing Hole

可享批量折扣

小計(1 盒,共 20 件)*

HK$62.70

Add to Basket
選擇或輸入數量
有庫存
  • 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 - 4HK$62.70HK$3.135
5 +HK$51.60HK$2.58

* 參考價格

RS庫存編號:
908-6848
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Thread Size

M6

Type

Concrete Screw

Length

120mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

80mm

Material

Carbon Steel

豁免

RS PRO Carbon Steel Star Concrete Screw (T30 x 120mm)


A tough and hardwearing concrete screw for use on concrete, brick and a variety of natural stone. The concrete screw features a self-tapping design meaning there is no need to drill a pilot hole as the screw with cut its own thread, and a counter sunk head designed to enable the screw to sit below or level with the surface.

The masonry screws feature a Star drive head design featuring a star shaped recess which enables a firmer grip on the screw and less chance of slippage, allowing a high level of torque transfer. Ideal for working with hard materials such as concrete and just as adept at screwing through boards and decking with minimum risk of splitting.

Constructed with hardened and heat treated Carbon Steel for a extremely tough and wear resistant screw. Its then finished with a yellow passivated Zinc plating reinforcing the concrete screws strength and adding a high level of corrosion resistance.

A high quality self-tapping screw ideal for use indoors or out and fit for a wide range of applications even in harsh environments. Supplied complete with a white cover cap for a more decorative finish.

Features and Benefits


Concrete screw
T30 Star drive
6mm fixing hole
Carbon Steel construction
Hardened and heat treated
Zinc plated and yellow passivated to a minimum of 5μm
7.5mm screw diameter
120mm in length
Supplied with a white cover cap

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

相关链接