Legrand Miniature Circuit Breaker, 4-Pole, 32A, 400V ac AC, 25 kA Breaking Capacity
- RS庫存編號:
- 255-2324
- 製造零件編號:
- 409797
- 製造商:
- Legrand
小計(1 件)*
HK$5,872.07
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,872.07 |
* 參考價格
- RS庫存編號:
- 255-2324
- 製造零件編號:
- 409797
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 79.2mm | |
| Height | 127.5mm | |
| Width | 106.8mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 79.2mm | ||
Height 127.5mm | ||
Width 106.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Legrand thermal-magnetic circuit breaker with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.
Trip free mechanism
相关链接
- Legrand Vistop Vistop Miniature Circuit Breaker 32A 5 kA Breaking Capacity
- Legrand Miniature Circuit Breaker 20A 20 kA Breaking Capacity
- Legrand Vistop Vistop Miniature Circuit Breaker 32A 5 kA Breaking Capacity
- Legrand Vistop Vistop Miniature Circuit Breaker 32A 5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity