Lovato Modulo P2MB Miniature Circuit Breaker, 3-Pole, 100A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS庫存編號:
- 825-6163
- 製造零件編號:
- P2MB3PC100
- 製造商:
- Lovato
小計(1 件)*
HK$1,217.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 4 件從 2026年4月30日 起發貨
- 加上 4 件從 2026年5月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,217.20 |
* 參考價格
- RS庫存編號:
- 825-6163
- 製造零件編號:
- P2MB3PC100
- 製造商:
- Lovato
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lovato | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Modulo | |
| Series | P2MB | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 85mm | |
| Width | 81mm | |
| Standards/Approvals | CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077 | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 Lovato | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Modulo | ||
Series P2MB | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 85mm | ||
Width 81mm | ||
Standards/Approvals CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077 | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
不適用
- COO (Country of Origin):
- IT
Lovato P2MB Series MCB, 100A Current Rating, 10 kA Breaking Capacity (at Maximum Voltage Rating) - P2MB3PC100
The Lovato ModuLo MCB is an important electrical safety device designed to protect circuits in various settings. It effectively responds to overloads and short circuits, ensuring the safety of electrical installations. With a current rating of 100 A and Type C tripping characteristics, it is well-suited for applications with fluctuating load conditions.
Features & Benefits
• Strong breaking capacity of 10 kA for enhanced safety
• 3 pole design suitable for three-phase circuit Applications
• Operates efficiently at rated AC voltages of 230 V and 400 V
• Easy installation with a standard DIN rail mounting system
• Consistent tripping performance with Type C characteristics
• Compatible with other components from the ModuLo range
Applications
• Protection for machinery in industrial automation systems
• Reliable electrical distribution in commercial buildings
• Circuit interruption in mechanical systems
• Prevention of overload damage in motor circuits
What types of electrical installations can it be used with?
It is suitable for various industrial and commercial electrical installations, particularly those featuring three-phase systems.
How can I ensure proper installation?
Use an appropriate DIN rail for mounting and adhere to local electrical safety regulations.
What is the procedure for resetting the device after it has tripped?
After addressing the issue that caused the trip, return the switch to the ON position.
Is it compatible with other circuit protection devices?
Yes, it is designed to work effectively with other devices from the same range, ensuring proper coordination.
What maintenance is required over time?
Regular visual inspections are advisable to ensure continued proper functioning, especially in dusty or humid environments.
相关链接
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 230V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 400V ac AC 10 kA Breaking Capacity