- RS庫存編號:
- 178-8176
- 製造零件編號:
- LV426301
- 製造商:
- Schneider Electric
- RS庫存編號:
- 178-8176
- 製造零件編號:
- LV426301
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection.
Circuit Breaker Compact NSXm 25A 3P 36kA at 380/415V EverLink lug
規格
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 25A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 81mm |
Width | 80mm |
Depth | 137mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Break Time | Time Delay |
Tripping Mechanism | Thermal-Magnetic |
Terminal Contact Type | Clip-on, Screw |
Tripping Characteristics | Type D |
Mounting Hole Diameter | 4.5mm |