Schneider Electric, NSX MCCB 3P 320A, Breaking Capacity 75 kA, Fixed Mount
- RS庫存編號:
- 219-8386
- 製造零件編號:
- LV433624
- 製造商:
- Schneider Electric
庫存資訊目前無法查詢
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 219-8386
- 製造零件編號:
- LV433624
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric LV433624 is a Compact NSX400HB1 is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for motor protection applications. This product embeds an electronic Micro logic 1.3 M trip unit provides an adjustable short time protection and a fixed instantaneous protection. This 3 poles version comes with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications.
IP degree of protection IP40
Mercury free
Mercury free