Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 100A, Fixed Mount

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
221-0991
製造零件編號:
LV430886
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

COO (Country of Origin):
FR
This Schneider Electric Compact NSX160F is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 5.2 A trip unit, with 100A rating.

Display type LCD display
Type of measurement Ammeter