Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 400A, Fixed Mount
- RS庫存編號:
- 221-1030
- 製造零件編號:
- LV432700
- 製造商:
- Schneider Electric
庫存資訊目前無法查詢
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 221-1030
- 製造零件編號:
- LV432700
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact NSX400N is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 5.3 A trip unit, with 400A rating. Micrologic 5.3 A trip unit provides adjustable long time, short time and instantaneous protection. Micrologic 5.3 A has an embedded display unit for fine settings adjustment and display of the currents (ammeter).
Display type LCD display
Type of measurement Ammeter
Type of measurement Ammeter