RS Better World

ABB, SACE Tmax XT, XT3S Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 3 kA, Fixed

小計(1 件)*

HK$6,747.00

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,747.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
232-0279
製造零件編號:
1SDA068220R1 XT3S 250 TMD 200A FF
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT3S

Number of Poles

3

Current Rating

200A

Breaking Capacity

3kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Height

150mm

Depth

70mm

Width

105mm

Standards/Approvals

IEC

Better World Product

Yes

Better World Claim

Designed for Disassembly

Break Time

Instantaneous

COO (Country of Origin):
IT

ABB XT3S Series Molded Case Circuit Breaker, 200A Current Rating, 50kA Breaking Capacity - 1SDA068220R1 XT3S 250 TMD 200A FF


This MCCB Molded Case Circuit Breaker is a critical component designed for effective industrial circuit protection solutions. With a current rating of 200A and a high breaking capacity of 50kA, this device ensures reliable performance in electrical systems. The product features a robust design that integrates seamlessly into fixed mounting installations, making it suitable for various electrical safety applications.

Features & Benefits


• Designed for 200A load handling to support high-demand circuits

• 50kA breaking capacity for effective overcurrent protection

• Three-pole configuration accommodates standard industrial applications

• Utilises Type S tripping characteristics for reliable operation

• Toggle switch reset actuator simplifies user intervention

• Bolt terminal contact type ensures secure electrical connections

Applications


• Used in industrial settings for motor protection

• Ideal for requiring durable electrical safety devices

• Utilised in fixed installations for enhanced circuit reliability

• Suitable for environments needing robust circuit protection solutions

What is the significance of the high breaking capacity in this circuit breaker?


The high breaking capacity of 50kA allows for the quick interruption of fault currents, minimising potential damage to electrical systems and enhancing overall safety. This capability is crucial in preventing system failures during overload or short-circuit events.

How does the tripping characteristic affect circuit operation?


The Type S tripping characteristic ensures selective tripping, allowing only the affected circuit to disconnect during an overload, which helps maintain operation in other circuits and improves system reliability.

What makes this circuit breaker suitable for fixed mounting?


The fixed mounting style offers enhanced stability and security, making it ideal for stationary installations. This design choice ensures that the device remains securely in place, contributing to consistent performance in various industrial applications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。