Better World

ABB, XT2S, XT2S Molded Case Circuit Breaker 3-Pole 120A, Breaking Capacity 85 kA, Fixed

小計(1 件)*

HK$3,054.00

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$3,054.00

* 參考價格

Better World

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。

RS庫存編號:
236-7491
製造零件編號:
1SDA067765R1 XT2S 160 MA 20 FF
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Range

XT2S

Product Type

Molded Case Circuit Breaker

Series

XT2S

Number of Poles

3

Current Rating

120A

Breaking Capacity

85kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Width

90mm

Depth

82.5mm

Height

130mm

Standards/Approvals

RoHS, IEC, CE

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Magnetic

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB motor protection moulded case circuit-breaker with 3-pole has front terminals and magnetic release. It is rated for 690 Vac operational voltage and 20 A current (In). This circuit breaker has 1000 V (Ui) insulation voltage rating and 8 kV impulse withstand voltage (Uimp).

Fixed circuit breaker

Short circuit performance level: S

Current type: AC/DC

Im=120...280 A

相关链接