Wurth Elektronik WR-MCX Series, jack Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body
- RS庫存編號:
- 194-6028
- 製造零件編號:
- 60612202111510
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/8/5發貨,3 工作日送達。
已增加
單價 个(每套 180)
HK$31.55
單位 | Per unit | Per Tray* |
180 - 180 | HK$31.55 | HK$5,679.00 |
360 - 540 | HK$30.761 | HK$5,536.98 |
720 + | HK$30.288 | HK$5,451.84 |
* 參考價格 |
- RS庫存編號:
- 194-6028
- 製造零件編號:
- 60612202111510
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Straight SMT MCX Jack Edge for PCB 1.1 mm is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |