Variohm Group 640 Pulse Incremental Mechanical Rotary Encoder Round Shaft, Screw Mount
- RS庫存編號:
- 315-132
- 製造零件編號:
- H40640000005ANUFBX
- 製造商:
- Variohm Group
小計(1 件)*
HK$420.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$420.40 |
* 參考價格
- RS庫存編號:
- 315-132
- 製造零件編號:
- H40640000005ANUFBX
- 製造商:
- Variohm Group
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Variohm Group | |
| Pulses Per Revolution | 640 | |
| Shaft Style | Round | |
| Encoder Reading | Incremental | |
| Encoder Signal | 2 Channel Quadrature | |
| Mounting Type | Screw Mount | |
| 選取全部 | ||
|---|---|---|
品牌 Variohm Group | ||
Pulses Per Revolution 640 | ||
Shaft Style Round | ||
Encoder Reading Incremental | ||
Encoder Signal 2 Channel Quadrature | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- US
The Variohm Group Incremental Magnetic Encoder utilizes magnetic technology for robust performance. Its 100% non-contacting design, with no bearings or bushings, ensures an extremely long lifespan and tolerance to harsh environments. The simple two-piece design (target magnet + encoder) allows for easy alignment and installation.
Bi directional two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 3/8 inch
Target magnet for standard shaft sizes from 2 mm to 3/8 inch
相关链接
- Broadcom 256 Pulse Incremental Mechanical Rotary Encoder
- Variohm Group L6 Series Incremental Incremental Encoder, 30ppr ppr
- Variohm Group L8 Series Incremental Incremental Encoder, 12ppr ppr
- Variohm Group L6 Series Incremental Incremental Encoder, 12ppr ppr
- Variohm Group L2 Series Incremental Incremental Encoder, 10ppr ppr
- Variohm Group L4 Series Incremental Incremental Encoder, 12ppr ppr
- Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal