- RS庫存編號:
- 172-6400
- 製造零件編號:
- EC11E15244C0
- 製造商:
- Alps Alpine
此產品已停售
- RS庫存編號:
- 172-6400
- 製造零件編號:
- EC11E15244C0
- 製造商:
- Alps Alpine
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
11mm Low Profile Rotary Encoder
Low profile with high reliability 11mm encoders, suitable for automotive applications, image and sound devices.
Incremental type 15000 operating cycles
Push switch variant (stock No.623-4293)
15 pulse 30 detents
Rated at max. 10mA 5Vdc min. 1mA 5Vdc
Detent Torque 6 +/- 4 mNm
Push switch variant (stock No.623-4293)
15 pulse 30 detents
Rated at max. 10mA 5Vdc min. 1mA 5Vdc
Detent Torque 6 +/- 4 mNm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pulses Per Revolution | 15 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Shaft Length | 20mm |
Mounting Type | Through Hole |
Mounting Hole Diameter | 1 mm, 2.6 x 1.5 mm |