Omron Mechanical Rotary Encoder with a 4 mm, Servo Mount

小計(1 件)*

HK$250.80

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$250.80

* 參考價格

RS庫存編號:
215-8849
製造零件編號:
E69-C04B
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Shaft Diameter

4 mm

Mounting Type

Servo Mount

Shaft Length

6mm

Omron Mechanical Rotary Encoder, 6mm Shaft Length, 4mm Shaft Diameter - E69-C04B


This mechanical rotary encoder provides electronic position sensing in various automation and industrial applications. It is designed for compatibility with servo mounts and features a compact form factor, making it essential for tasks requiring accurate position feedback. The encoder's high resolution ensures precise motion control, crucial for operations in automation-dependent industries.

Features & Benefits


• Robust metal disc contributes to shock resistance and durability
• Flexible power supply range from 5 to 24 V DC to suit diverse applications
• Multiple output types facilitate seamless integration with existing systems
• Incremental output support promotes precise positioning and control

Applications


• Ideal for automation systems that require motor position feedback
• Employed in CNC machines for precise machining tasks
• Suitable for conveyor systems needing accurate tracking
• Compatible with various servo systems to enhance performance

What type of power supply is compatible with it?


The encoder operates within a power supply range of 5 to 24VDC, making it suitable for different operational setups.

How does its resolution impact performance?


Higher resolutions, such as 500 pulses per revolution, enhance measurement precision, leading to improved positioning accuracy across applications.

What type of output can be selected?


It offers NPN voltage output and open collector types, allowing flexibility based on system requirements.

相关链接