The Elma type E33 Encoder has a resolution of 32 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.
Standard resolution 16 or 32 detent Rotational life is up to 1,000,000 revolutions No detent up to 4.5 Ncm switching torque (remains consistent over lifetime) Gold plated contacts Robust metal housing with metal shaft Optional front panel sealing IP68 Operating temperature range is -40 to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.