Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed), PCB

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$47.00

Add to Basket
選擇或輸入數量
有庫存
  • 563 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$47.00
10 - 19HK$37.70
20 - 49HK$34.70
50 +HK$34.00

* 參考價格

RS庫存編號:
269-2406
Distrelec 貨號:
302-47-402
製造零件編號:
PEC11D-4120F-H0015
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Product Type

Mechanical Rotary Encoder

Pulses Per Revolution

15ppr

Shaft Diameter

2mm

Encoder Reading

Quadrature

Encoder Signal

2 Bit Quadrature

Mount Type

PCB

Shaft Length

20mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Series

PEC11D

Standards/Approvals

Mar 31, RoHS 2015/863, 2015 and Annex

Termination Style

Printed Circuit Board Terminal

Current Rating

10 mA

The Bourns Rotary encoders are Ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 15000 cycles minimum rotational life.

RoHS compliant

Switch stroke options

Dual concentric shaft

Two push switch options

Two encoders in a single package

相关链接