Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)
- RS庫存編號:
- 269-2408
- Distrelec 貨號:
- 302-47-403
- 製造零件編號:
- PEC11D-4120F-S0015
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$48.90
訂單超過 HK$250.00 免費送貨
有庫存
- 698 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$48.90 |
| 10 - 19 | HK$45.60 |
| 20 - 49 | HK$39.10 |
| 50 + | HK$37.20 |
* 參考價格
- RS庫存編號:
- 269-2408
- Distrelec 貨號:
- 302-47-403
- 製造零件編號:
- PEC11D-4120F-S0015
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Pulses Per Revolution | 15ppr | |
| Product Type | Mechanical Rotary Encoder | |
| Shaft Diameter | 2mm | |
| Encoder Reading | Quadrature | |
| Encoder Signal | 2 Bit Quadrature | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 60rpm | |
| Mounting Hole Diameter | 2.1 mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | PC Pin Down Facing | |
| Series | PER23 | |
| Current Rating | 10 mA | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Pulses Per Revolution 15ppr | ||
Product Type Mechanical Rotary Encoder | ||
Shaft Diameter 2mm | ||
Encoder Reading Quadrature | ||
Encoder Signal 2 Bit Quadrature | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 2.1 mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style PC Pin Down Facing | ||
Series PER23 | ||
Current Rating 10 mA | ||
The Bourns Rotary encoders are Ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 15000 cycles minimum rotational life.
RoHS compliant
Switch stroke options
Dual concentric shaft
Two push switch options
Two encoders in a single package
相关链接
- Bourns 15 Pulse Quadrature Mechanical Rotary Encoder with a 2 mm Flat (Inner Shaft), Slot (Outer Shaft) Shaft (Not
- Bourns 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm (Not Indexed), PCB Mount
- Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)