Bourns 9 Pulse Incremental Mechanical Rotary Encoder with a 2.05 mm (Not Indexed)
- RS庫存編號:
- 269-2411
- 製造零件編號:
- PER211-P115-N0009
- 製造商:
- Bourns
可享批量折扣
小計(1 件)*
HK$27.30
訂單超過 HK$250.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$27.30 |
| 5 - 9 | HK$24.90 |
| 10 - 19 | HK$23.10 |
| 20 - 49 | HK$21.00 |
| 50 + | HK$19.70 |
* 參考價格
- RS庫存編號:
- 269-2411
- 製造零件編號:
- PER211-P115-N0009
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Pulses Per Revolution | 9 | |
| Shaft Diameter | 2.05 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | 2-Bit Quadrature | |
| Index Output | Not Indexed | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Pulses Per Revolution 9 | ||
Shaft Diameter 2.05 mm | ||
Encoder Reading Incremental | ||
Encoder Signal 2-Bit Quadrature | ||
Index Output Not Indexed | ||
The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile incremental encoder
Haptic detent feedback
High class rotational feel
Low profile incremental encoder
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Bourns 9 Pulse Incremental Mechanical Rotary Encoder with a 2.05 mm (Not Indexed)
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3.1 mm (Not Indexed)
- Bourns 10 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm (Not Indexed), PCB Mount