Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$20.32

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 354 個,準備發貨
單位
每單位
1 +HK$20.32

* 參考價格

RS庫存編號:
729-5851
製造零件編號:
EC12E2460802
製造商:
Alps Alpine
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alps Alpine

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

30mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.1 x 2 mm, 1 mm

COO (Country of Origin):
JP

12mm Snap-in Insulated Shaft Encoder - EC12 Series


Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)

相关链接