Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft, Through Hole

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$14.50

Add to Basket
選擇或輸入數量
有庫存
  • 369 件準備從其他地點送貨
  • 加上 1,184 件從 2025年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 18HK$14.50
19 - 37HK$14.20
38 +HK$13.90

* 參考價格

包裝方式:
RS庫存編號:
781-6830
製造零件編號:
PEC11R-4220K-S0024
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Pulses Per Revolution

24

Shaft Style

Knurl

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

20mm

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1mm

COO (Country of Origin):
CN

PEC11R Series - 12 mm Incremental Encoder


Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接