- RS庫存編號:
- 165-7903
- 製造零件編號:
- SDHR-8BRS-K-363-A0-P-ETB(HF)(A)
- 製造商:
- JST
當前暫無庫存,可於2024/12/4發貨,3 工作日送達。
已增加
單價 个(每套 2000)
HK$20.44
單位 | Per unit | Per Tray* |
2000 - 2000 | HK$20.44 | HK$40,880.00 |
4000 - 6000 | HK$19.929 | HK$39,858.00 |
8000 + | HK$19.622 | HK$39,244.00 |
* 參考價格 |
- RS庫存編號:
- 165-7903
- 製造零件編號:
- SDHR-8BRS-K-363-A0-P-ETB(HF)(A)
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST SDHR Series Reverse Mounting microSD Connector
SDHR series reverse mounting microSD PCB connector with a space saving design having a mounting height of just 1.45mm. This 1.1mm pitch SDHR microSD PCB receptacle connector has a push-push card insertion and ejection mechanism and also features a card detection switch and wiping function to ensure a good electrical contact. Typical applications for this SDHR series reverse mount microSD card include media file storgae for small compact devices such as mobile phones.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Memory Card Connectors
規格
Attribute | Value |
---|---|
Card Type | MicroSD |
Gender | Female |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.1mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Snap-In |
Housing Material | Resin |
Length | 13.3mm |
Width | 15.3mm |
Depth | 1.4mm |
Dimensions | 13.3 x 15.3 x 1.4mm |
Maximum Operating Temperature | +85°C |
Series | SDHR |
Minimum Operating Temperature | -25°C |