Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm ±25ppm, DSA1224CL2-100M0000VAO

N

小計(1 盒,共 440 件)*

HK$8,165.96

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
440 +HK$18.559HK$8,165.96

* 參考價格

RS庫存編號:
631-226
製造零件編號:
DSA1224CL2-100M0000VAO
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Tolerance

±25ppm

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Output Level

HCSL

Package Type

VDFN

Pin Count

6

COO (Country of Origin):
TH
The Microchip Automotive grade high performance oscillators utilizes the latest generation of silicon MEMS technology that reduces close-in noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for automotive ADAS, Infotainment and in-Vehicle networking applications.

Automotive AEC Q100 Qualified
Wide frequency range from 2.5 MHz to 450 MHz
Small industry standard footprints
Excellent shock and vibration immunity
Lead free and RoHS compliant

相关链接