Microchip MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500CA1A-PROG

N
可享批量折扣

小計(1 包,共 5 件)*

HK$40.03

Add to Basket
選擇或輸入數量
有庫存
  • 1,100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 - 45HK$8.006HK$40.03
50 - 245HK$7.044HK$35.22
250 - 495HK$6.328HK$31.64
500 +HK$5.01HK$25.05

* 參考價格

RS庫存編號:
644-344
製造零件編號:
DSC1500CA1A-PROG
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Oscillator Type

MEMS

Frequency Stability

50ppm

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

VDFN

Pin Count

4

COO (Country of Origin):
TH
The Microchip MEMS oscillators deliver outstanding jitter and stability performance while consuming very low power across a wide supply voltage range 1.71V to 3.63V and temperature range –40°C to +125°C. Operating from 2.3 MHz to 170 MHz with 2.5V and 3.3V supply voltages, and from 2.3 MHz to 125 MHz with a 1.8V supply voltage, they are ideal for high-performance applications where precision timing is crucial, without compromising on energy efficiency.

Standby mode for battery life saving
Fast startup time
Lead-Free and RoHS-Compliant

相关链接